Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH266Copy
Newark Part No.15B9070
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,470.510 |
| 5+ | $4,381.100 |
| 10+ | $4,246.990 |
| 25+ | $4,162.050 |
| 50+ | $4,077.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4,470.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Heavy duty, fusible single throw safety switch
- 3 phase, 2 number of poles, 600A current rating
- 600VAC/DC enclosure rating, AWG 3/0 to 500kcmil copper or aluminum wire size range
- Surface mount, lugs electrical connection, 2-wiring configuration
- 375lbf.in (42.37N.m) (AWG 3/0...500kcmil) tightening torque
- UL listed file E2875 certifications
- 18 months warranty
- 10.13inch depth, 27.63inch width, 50.25inch height
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
600A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
600A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate