Need more?
| Quantity | Price |
|---|---|
| 1+ | $118.600 |
| 5+ | $112.080 |
| 10+ | $108.770 |
| 25+ | $103.750 |
| 50+ | $96.870 |
| 100+ | $90.170 |
| 250+ | $84.170 |
Product Information
Product Overview
The 9904 111 31813 from Allied Motion Premotec is a low speed synchronous motor and a development of the standard industrial series specifically designed for use in high quality record decks that utilise the belt drive principle. Particular attention has been given to the magnetisation of the 24 pole rotor to optimise smooth running. This, together with the high accuracy of stator pole placement minimises torque ripple and provides low audible noise. The motor which is designed for mounting horizontally with output shaft vertically up is provided with an increased shaft length and a 3 mm diameter to aid the fitting of the drive pulley. When fitting the drive pulley the shaft rear end should be supported to ensure that the axial load limitation is not exceeded. The windings have been specifically designed to facilitate dual voltage operation, a 6.8K Ohm resistor being used in series when operation from a 220 Vac supply is required.
- Zinc plated housing
- Slide bearings
- Class 2 insulation according to CEE10
- Maximum radial force is 5N
- Maximum axial force is 1.5N
- Mass of 16g
- Nominal voltage of 110VAC
- Supply frequency of 50Hz
- Reversible direction of rotation
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Synchronous
110V
250rpm
-
70°C
No SVHC (21-Jan-2025)
Reversible
50Hz
1.8W
-5°C
9904 111
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate