Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E33-01D-04ROCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AJ7630
Product RangeBL23 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $294.260 |
Price for:Each
Minimum: 1
Multiple: 1
$294.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E33-01D-04ROCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AJ7630
Product RangeBL23 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max5000rpm
Torque Max0.29N-m
Power Rating120W
Motor Size56.2mm
External Length82.5mm
Product RangeBL23 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- NEMA BL23 series 3 phase rapid prototyping motor
- CCW direction of rotation
- Class B insulation
- 120° electrical hall effect angle
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
5000rpm
Power Rating
120W
External Length
82.5mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Torque Max
0.29N-m
Motor Size
56.2mm
Product Range
BL23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate