Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41T5564

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.4mm
-
Three Phase
-
0.5ohm
67.5in-oz
7.3A
1.15mH
36VDC
-
-
91.44mm
6.35mm
-
20.5mm
78M6318

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
5.4ohm
4in-oz
800mA
1.5mH
24VDC
0.01oz-in²
4
43mm
4mm
-
15mm
41T5565

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.4mm
-
Three Phase
-
0.53ohm
59in-oz
7.3A
1.15mH
36VDC
-
-
91.44mm
6.35mm
-
20.5mm
34R6126

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
86mm
Bipolar
Single Phase
1.8°
3.8ohm
920in-oz
2A
19.5mH
48VDC
21.9oz-in²
4
-
12.7mm
8718 Series
37mm
25R3872

RoHS

Each
10+
$67.720
25+
$66.510
50+
$65.300
100+
$64.330
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
0.9°
4.2ohm
160mN-m
850mA
-
24VDC
-
6
34mm
5mm
17PY-Z Series
20mm
25R3911

RoHS

Each
1+
$176.770
Min: 3 / Mult: 3
Single Shaft, Hybrid
85mm
Unipolar
Single Phase
1.8°
0.45ohm
2500mN-m
4.8A
-
24VDC
-
6
68mm
14mm
34KM-K Series
37mm
84R6112

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
3.1ohm
0.48N-m
1.5A
6.22mH
24VDC
0.34oz-in²
4
40mm
5mm
4418 Series
24mm
25R3863

RoHS

Each
1+
$70.450
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
3.3ohm
340mN-m
1.2A
-
24VDC
-
6
48mm
5mm
17PM-K Series
25mm
79Y0097

RoHS

Each
1+
$213.600
5+
$209.300
10+
$205.430
25+
$202.930
50+
$198.370
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
1N-m
2A
-
250VAC
-
4
81.5mm
6.35mm
-
19.1mm
15AC8682

RoHS

Each
1+
$214.310
5+
$209.990
10+
$206.110
25+
$203.600
50+
$199.020
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
-
1.8°
-
-
4A
-
100VAC
-
4
96.5mm
14mm
-
30mm
65AC6203

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$289.190
5+
$270.910
10+
$262.640
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.44N-m
2A
-
28VDC
-
4
47mm
5mm
PANdrive
24mm
01AC6359

RoHS

Each
1+
$135.020
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
0.58N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
67AC8554

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$313.040
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.4N-m
2.8A
-
24VDC
-
4
60mm
5mm
PANdrive
24mm
15AC8685

RoHS

Each
1+
$361.050
5+
$353.370
10+
$346.450
25+
$342.000
50+
$333.830
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
-
1.8°
-
-
6A
-
100VAC
-
4
127mm
14mm
-
30mm
65AC6197

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$283.140
5+
$278.430
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.36N-m
2A
-
28VDC
-
4
38mm
5mm
PANdrive
24mm
67AC8555

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$313.040
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.4N-m
2.8A
-
24VDC
-
4
60mm
5mm
PANdrive
24mm
15AC9027

RoHS

Each
1+
$209.130
5+
$201.050
10+
$189.300
25+
$186.720
50+
$178.220
More Pricing...
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
-
1.8°
-
-
1.2A
-
36VDC
-
6
48mm
5mm
-
24mm
74AJ2507

RoHS

Each
1+
$132.370
5+
$122.250
10+
$118.140
25+
$112.950
50+
$109.180
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
2.35N-m
4A
-
24VDC
-
4
75.8mm
8mm
SANMOTION F2
19.1mm
57AJ0332
Each
1+
$207.280
5+
$192.040
10+
$185.710
25+
$180.460
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
-
1.8°
-
12N-cm
670mA
-
6.2VDC
-
4
51mm
5mm
QSH2818-x-8k
20mm
16M4203

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.9ohm
182in-oz
2.8A
2.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
25R3894

RoHS

Each
1+
$110.080
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
1.1ohm
1400mN-m
3A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
13M4575

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
Bipolar
Two Phase
1.8°
-
30in-oz
2A
-
24VDC
0.18oz-in²
4
68.3mm
5mm
4418 Series
23.8mm
34R5748

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Unipolar
Single Phase
1.8°
25ohm
65in-oz
450mA
17.4mH
24VDC
0.37oz-in²
6
48mm
5mm
4118 Series
24mm
25R3892

RoHS

Each
1+
$81.780
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
5.8ohm
500mN-m
900mA
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
25R3919

RoHS

Each
1+
$241.490
Min: 3 / Mult: 3
Single Shaft, Hybrid
85mm
Unipolar
Single Phase
1.8°
1.5ohm
4800mN-m
3A
-
24VDC
-
6
96mm
14mm
34KM-K Series
37mm
176-200 of 339 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB