Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0278Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AJ4561
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0278Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AJ4561
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.016N-m
Current Rating1.7A
Voltage Rating Max3.4V
No. of Wires4
External Length500mm
Shaft Diameter5mm
Product Range-
Shaft Length-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.016N-m
Voltage Rating Max
3.4V
External Length
500mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.7A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate