Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD86-3-1180-CANOPENCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6222
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,066.140 |
| 2+ | $1,044.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD86-3-1180-CANOPENCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6222
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max7N-m
Current Rating5.5A
Voltage Rating Max48VDC
No. of Wires4
External Length118mm
Shaft Diameter12.7mm
Product RangePANdrive
Shaft Length31.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
7N-m
Voltage Rating Max
48VDC
External Length
118mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
86mm
Step Angle
1.8°
Current Rating
5.5A
No. of Wires
4
Shaft Diameter
12.7mm
Shaft Length
31.75mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate