Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoX8718-157-50-ROCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3812
Product RangeX8718 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $616.720 |
Price for:Each
Minimum: 1
Multiple: 1
$616.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoX8718-157-50-ROCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3812
Product RangeX8718 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max15N-m
Current Rating5A
Voltage Rating Max48VDC
No. of Wires4
External Length157mm
Shaft Diameter8mm
Product RangeX8718 Series
Shaft Length19.05mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- X5718 series extreme torque hybrid stepper motor
- Rapid prototyping motor
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
15N-m
Voltage Rating Max
48VDC
External Length
157mm
Product Range
X8718 Series
SVHC
No SVHC (10-Jun-2022)
Motor Size
86mm
Step Angle
1.8°
Current Rating
5A
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
19.05mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate