Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No918Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W2015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No918Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W2015
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil TypeUnipolar
Motor Size28mm
Current Rating-
Step Angle11.25°
Torque Max250g-cm
Voltage Rating Max12VDC
No. of Wires5
External Length19mm
Shaft Diameter5mm
Product Range-
Shaft Length10mm
SVHCTo Be Advised
Product Overview
12VDC 48-Step Small Reduction Stepper Motor
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
28mm
Step Angle
11.25°
Voltage Rating Max
12VDC
External Length
19mm
Product Range
-
SVHC
To Be Advised
Coil Type
Unipolar
Current Rating
-
Torque Max
250g-cm
No. of Wires
5
Shaft Diameter
5mm
Shaft Length
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate