Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part NoUCE13N02D1BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P2647
Product RangeUCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 144+ | $56.180 |
Price for:Each
Minimum: 144
Multiple: 144
$8,089.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoUCE13N02D1BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P2647
Product RangeUCE Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeSingle Shaft
Motor Size28mm
Current Rating-
Step Angle7.5°
No. of PhasesTwo Phase
Torque Max35in-oz
Resistance24ohm
Voltage Rating Max-
No. of Wires4
External Length31mm
Shaft Diameter-
Product RangeUCE Series
Shaft Length-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The UCE13N02D1B is a 2-phase Linear Stepper Motor has enhanced design features and improved performance. The stepper motor strokes to 150mm and forces to 80N and are among the forefront of evolving stepper motor technology for accuracy and precision in linear movement. The linear stepper motors can be custom engineered to meet the integration requirements of the customer's application. The linear stepper motors are an industry standard for integration with precision gas and water valves.
- Mounting in any position
- Type C and D electrical connector
- Motor can be stopped when voltage is applied, without being overheated
- Ball bearing system
- IP40 Protection rating
- 29K/W Thermal resistance at f=0 Rtherm
- -15 to 60°C Ambient operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical, HVAC
Technical Specifications
Coil Type
Bipolar
Motor Size
28mm
Step Angle
7.5°
Torque Max
35in-oz
Voltage Rating Max
-
External Length
31mm
Product Range
UCE Series
SVHC
No SVHC (15-Jan-2019)
Stepper Motor Type
Single Shaft
Current Rating
-
No. of Phases
Two Phase
Resistance
24ohm
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate