Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOTEC
Manufacturer Part NoSTF2818X0504-ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72Y2011
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $141.430 |
| 10+ | $122.540 |
| 25+ | $118.040 |
| 50+ | $113.140 |
| 100+ | $104.270 |
| 250+ | $92.020 |
Price for:Each
Minimum: 1
Multiple: 1
$141.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSTF2818X0504-ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72Y2011
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar
Step Angle1.8°
Torque Max0.98N-cm
Current Rating500mA
Voltage Rating Max1.85VDC
No. of Wires4
External Length9.4mm
Shaft Diameter3mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.98N-cm
Voltage Rating Max
1.85VDC
External Length
9.4mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
1.8°
Current Rating
500mA
No. of Wires
4
Shaft Diameter
3mm
Shaft Length
10mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate