Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-47-28-040Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6270
Product RangeQMot QSH4218
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.940 |
| 5+ | $90.660 |
| 10+ | $87.920 |
| 25+ | $84.440 |
| 50+ | $81.920 |
Price for:Each
Minimum: 1
Multiple: 1
$95.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-47-28-040Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6270
Product RangeQMot QSH4218
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max40N-cm
Resistance0.5ohm
Inductance600µH
Current Rating2.8A
Voltage Rating Max24VDC
Inertia68g-cm²
No. of Wires4
External Length47mm
Shaft Diameter5mm
Product RangeQMot QSH4218
Shaft Length24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
0.5ohm
Current Rating
2.8A
Inertia
68g-cm²
External Length
47mm
Product Range
QMot QSH4218
SVHC
No SVHC (04-Feb-2026)
Motor Size
42mm
No. of Phases
Two Phase
Torque Max
40N-cm
Inductance
600µH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate