Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No34KM-K206-99WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3924
Product Range34KM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3+ | $260.950 |
| 6+ | $255.730 |
| 12+ | $250.510 |
| 27+ | $245.290 |
| 51+ | $240.070 |
Price for:Each
Minimum: 3
Multiple: 3
$782.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No34KM-K206-99WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3924
Product Range34KM-K Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size85mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.85ohm
Torque Max6700mN-m
Current Rating4.8A
Voltage Rating Max24VDC
No. of Wires6
External Length124mm
Shaft Diameter14mm
Product Range34KM-K Series
Shaft Length37mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
6700mN-m
Voltage Rating Max
24VDC
External Length
124mm
Product Range
34KM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
85mm
Step Angle
1.8°
Resistance
0.85ohm
Current Rating
4.8A
No. of Wires
6
Shaft Diameter
14mm
Shaft Length
37mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate