Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-51-07-012
Newark Part No.65AC6269
Product RangeQMot QSH2818
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $80.790 |
5+ | $79.520 |
10+ | $78.260 |
25+ | $76.990 |
50+ | $75.730 |
100+ | $74.710 |
Price for:Each
Minimum: 1
Multiple: 1
$80.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-51-07-012
Newark Part No.65AC6269
Product RangeQMot QSH2818
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max12N-cm
Resistance9.2ohm
Inductance7.2mH
Current Rating670mA
Inertia18g-cm²
Voltage Rating Max6.2VDC
No. of Wires4
External Length51mm
Shaft Diameter5mm
Product RangeQMot QSH2818
Shaft Length18mm
Product Overview
QSH2818-51-07-012 is a two phase hybrid stepper motor. It is optimized for microstepping and gives good fit to the TRINAMIC family of motor controllers and drivers. It can be used in very small space and critical applications. Which allow high RPM due to their low back EMF.
- Length is 2inch
- Step angle is 1.8˚, NEMA 11 mounting configuration
- Optimized for microstep operation
- Optimum fit for TMC222/TMC236/TMC246/TMC262 based driver circuits
- 4 wire connection, dielectric strength (for one minute) is 500VAC
- Operating voltage range is 6.2V
- Rated phase current is 0.67A
- Operating temperature range is -20°C to +50°C
- Phase resistance at 20°C is 9.2ohm
- Phase inductance (typ) is 7.2mH
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
9.2ohm
Current Rating
670mA
Voltage Rating Max
6.2VDC
External Length
51mm
Product Range
QMot QSH2818
SVHC
No SVHC (21-Jan-2025)
Motor Size
28mm
Step Angle
1.8°
Torque Max
12N-cm
Inductance
7.2mH
Inertia
18g-cm²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
18mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate