Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R5881

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
3.5ohm
173in-oz
1.4A
10.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
79R1407

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.9ohm
130in-oz
2.8A
2.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
84R6126

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
4.14ohm
1.79N-m
1.4A
11.76mH
24VDC
2.5oz-in²
4
55.9mm
6.35mm
5818 Series
20.5mm
79R1408

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.7ohm
100in-oz
2.8A
1.4mH
75VDC
0.7oz-in²
4
44.2mm
6.35mm
5718 Series
20.5mm
84R6127

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
0.75ohm
1.1N-m
2.8A
1.65mH
24VDC
1.53oz-in²
4
44.2mm
6.35mm
5818 Series
20.5mm
16M4202

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
1.1ohm
294in-oz
2.8A
3.8mH
75VDC
2.6oz-in²
4
78.7mm
6.35mm
5718 Series
20.5mm
84R6128

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
3ohm
1.1N-m
1.4A
6.6mH
24VDC
1.53oz-in²
4
44.2mm
6.35mm
5818 Series
20.5mm
16M4204

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.7ohm
100.8in-oz
2.8A
1.4mH
75VDC
0.7oz-in²
4
44.2mm
6.35mm
5718 Series
20.5mm
34R5880

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
2.4ohm
294in-oz
2.1A
7mH
75VDC
2.6oz-in²
4
78.7mm
6.35mm
5718 Series
20.5mm
41T5560

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.4mm
-
Three Phase
-
1.72ohm
19in-oz
2.1A
3.89mH
36VDC
-
-
50.8mm
6.35mm
-
20.5mm
34R5883

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
10ohm
100in-oz
700mA
16.8mH
75VDC
0.7oz-in²
4
44.2mm
6.35mm
5718 Series
20.5mm
34R5882

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
0.9ohm
173in-oz
2.8A
2.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
78M5592

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.2mm
Bipolar
Two Phase
1.8°
-
1.5in-oz
3A
-
40VDC
1.5oz-in²
4
97.79mm
38mm
SILVERPAK 23C Series
20.5mm
41T5564

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.4mm
-
Three Phase
-
0.5ohm
67.5in-oz
7.3A
1.15mH
36VDC
-
-
91.44mm
6.35mm
-
20.5mm
41T5565

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.4mm
-
Three Phase
-
0.53ohm
59in-oz
7.3A
1.15mH
36VDC
-
-
91.44mm
6.35mm
-
20.5mm
16M4203

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.9ohm
182in-oz
2.8A
2.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
41T5562

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.4mm
-
Three Phase
-
1.72ohm
19in-oz
2.1A
3.89mH
36VDC
-
-
50.8mm
6.35mm
-
20.5mm
84R6123

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
1.18ohm
2.16N-m
2.8A
3.96mH
24VDC
3.1oz-in²
4
66mm
6.35mm
5818 Series
20.5mm
41T5563

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.4mm
-
Three Phase
-
0.5ohm
67.5in-oz
7.3A
1.15mH
36VDC
-
-
91.44mm
6.35mm
-
20.5mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB