Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOTEC
Manufacturer Part NoSP2575M0206-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42M2573
Your Part Number
232 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.450 |
| 10+ | $26.540 |
| 25+ | $25.840 |
| 50+ | $24.500 |
| 100+ | $23.000 |
| 250+ | $20.630 |
| 500+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$29.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP2575M0206-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42M2573
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar, Unipolar
Step Angle7.5°
Torque Max1.6N-cm
Current Rating240mA
Voltage Rating Max12VDC
No. of Wires6
External Length15.5mm
Shaft Diameter2mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
Torque Max
1.6N-cm
Voltage Rating Max
12VDC
External Length
15.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
7.5°
Current Rating
240mA
No. of Wires
6
Shaft Diameter
2mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate