Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No34KM-K006-00WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3911
Product Range34KM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3+ | $145.010 |
| 6+ | $139.360 |
| 12+ | $136.570 |
| 27+ | $133.790 |
| 51+ | $131.000 |
| 102+ | $128.210 |
Price for:Each
Minimum: 3
Multiple: 3
$435.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No34KM-K006-00WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3911
Product Range34KM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size85mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesSingle Phase
Torque Max2500mN-m
Resistance0.45ohm
Current Rating4.8A
Voltage Rating Max24VDC
No. of Wires6
External Length68mm
Shaft Diameter14mm
Product Range34KM-K Series
Shaft Length37mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
No. of Phases
Single Phase
Resistance
0.45ohm
Voltage Rating Max
24VDC
External Length
68mm
Product Range
34KM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
85mm
Step Angle
1.8°
Torque Max
2500mN-m
Current Rating
4.8A
No. of Wires
6
Shaft Diameter
14mm
Shaft Length
37mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate