Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM42S-048-HHC8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R3860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.600 |
| 50+ | $46.870 |
| 100+ | $45.190 |
| 250+ | $43.060 |
Price for:Each
Minimum: 25
Multiple: 25
$1,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM42S-048-HHC8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R3860
Technical Datasheet
Stepper Motor TypePermanent Magnet
Coil TypeBipolar
Motor Size-
Step Angle7.5°
No. of PhasesTwo Phase
Resistance8ohm
Torque Max67mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length15.5mm
Shaft Diameter3mm
Product Range-
Shaft Length12mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Permanent Magnet
Motor Size
-
No. of Phases
Two Phase
Torque Max
67mN-m
Voltage Rating Max
24VDC
External Length
15.5mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Coil Type
Bipolar
Step Angle
7.5°
Resistance
8ohm
Current Rating
600mA
No. of Wires
4
Shaft Diameter
3mm
Shaft Length
12mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate