0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
25AK0145

RoHS

Each
1+$2,097.470
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
9.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0131

RoHS

Each
1+$1,106.630
2+$968.300
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
6.9A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0133

RoHS

Each
1+$1,540.100
2+$1,347.590
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
3A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0137

RoHS

Each
1+$1,568.260
2+$1,372.230
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0141

RoHS

Each
1+$1,940.970
2+$1,698.340
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0129

RoHS

Each
1+$1,337.420
2+$1,170.240
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0116

RoHS

Each
1+$1,052.460
2+$920.900
5+$763.030
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0119

RoHS

Each
1+$1,080.670
2+$945.590
5+$783.490
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0148

RoHS

Each
1+$2,559.030
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
14.3A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0139

RoHS

Each
1+$1,412.730
2+$1,236.140
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0127

RoHS

Each
1+$1,229.310
2+$1,075.650
5+$891.250
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0121

RoHS

Each
1+$1,075.340
2+$940.920
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0123

RoHS

Each
1+$1,201.040
2+$1,050.910
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0143

RoHS

Each
1+$2,053.380
2+$1,796.710
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
7.1A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0125

RoHS

Each
1+$1,202.970
2+$1,052.600
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
1.9A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0135

RoHS

Each
1+$1,210.170
2+$1,058.900
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB