0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
66AH5162

RoHS

Each
1+$1,063.950
2+$1,046.800
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
3.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar 212
12AN9991

RoHS

Each
1+$499.550
5+$475.150
10+$450.730
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP20
IP20
200V
240V
Altivar HVAC ATH200 Series
12AN9992

RoHS

Each
1+$518.560
5+$493.640
10+$468.710
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
3.7A
3.7A
50Hz / 60Hz
IP20
IP20
200V
240V
Altivar HVAC ATH200 Series
25AK0122

RoHS

Each
1+$1,007.490
2+$881.550
5+$730.430
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP66
IP66
200V
240V
Altivar Machine ATV320 Series
25AK0123

RoHS

Each
1+$1,201.040
2+$1,050.910
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP65
IP65
200V
240V
Altivar Machine ATV320 Series
12AJ8236

RoHS

Each
1+$438.730
5+$438.690
10+$438.640
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP20
IP20
200V
240V
Altivar Machine ATV320
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB