Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P06Copy
Newark Part No.15B8811
Product RangeTeSys Deca Manual Motor Starter
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.280 |
| 5+ | $232.530 |
| 10+ | $227.790 |
| 25+ | $223.040 |
| 50+ | $218.300 |
Price for:Each
Minimum: 1
Multiple: 1
$237.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P06Copy
Newark Part No.15B8811
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max690VAC
No. of Phases-
Power Rating750mW
Current Rating1.6A
No. of Poles3 Pole
Product RangeTeSys Deca Manual Motor Starter
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TeSys GV2 series thermal-magnetic Circuit Breaker with spring terminal and screw clamp connectors. Manual and local control, when the motor circuit breaker is used on its own and automatic and remote control when combined with a contactor. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the open or enclosed motor circuit breaker can be locked in the N/C position using 3 padlock.
- Motor protection provided by thermal-magnetic devices built into the circuit breaker
- No live parts are accessible to direct finger contact
Applications
Industrial, Motor Drive & Control
Technical Specifications
Supply Voltage Min
-
No. of Phases
-
Current Rating
1.6A
Product Range
TeSys Deca Manual Motor Starter
Supply Voltage Max
690VAC
Power Rating
750mW
No. of Poles
3 Pole
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability