Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD21LCopy
Newark Part No.29Y9172
Product RangeTeSys Deca Overload Relay
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $151.440 |
| 5+ | $141.150 |
| 10+ | $129.390 |
| 25+ | $121.300 |
| 50+ | $106.600 |
| 100+ | $102.190 |
| 250+ | $99.980 |
Price for:Each
Minimum: 1
Multiple: 1
$151.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD21LCopy
Newark Part No.29Y9172
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Current Min12A
Overload Current Max18A
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LRD21L is a differential Thermal Overload Relay compatible with the LC1D18, LC1D25, LC1D32 and LC1D38 relays. This TeSys LRD commercialized overload relay features conventional free air thermal current of 5A for signalling circuit. With its integrated manual-automatic reset and simple installation in screw clamp terminals, the model LRD thermal overload relay is very reliable and cover the whole range of motor ratings up to 150A. It can be combined with TeSys d contactors to form an extremely compact starter.
- Sealable flap
- Prewiring kit
- Terminal block for separate mounting
- Remote electrical reset
- Class 10A conforming to IEC 60947-4-1 overload tripping
- Under contactor mounting support
- Blue push-button for reset mode
- Red push-button stop
- IP20 Protection rating
- 6kV at 50Hz Conforming to IEC 60255-5 dielectric strength
- Green premium product
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Current Min
12A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Overload Current Max
18A
Product Range
TeSys Deca Overload Relay
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability