Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part NoD2017-SB1-V-VO-C111Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06R2374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.540 |
| 5+ | $108.070 |
| 10+ | $106.400 |
| 25+ | $103.670 |
| 50+ | $98.200 |
| 100+ | $88.190 |
| 250+ | $79.370 |
Price for:Each
Minimum: 1
Multiple: 1
$119.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoD2017-SB1-V-VO-C111Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06R2374
Technical Datasheet
Orifice Size1/4"
Operating Pressure Max50psi
Supply Voltage Max120VAC
Connection Size1/4"
Product Range-
SVHCTo Be Advised
Product Overview
The D2017-SB1-V-VO-C111 is a 2-way NC high flow miniature Solenoid Valve with grommet housing and Viton® O-ring. It is made of 303 stainless steel body with Viton® plunger seal. Proven to perform for millions of cycles without failure, the D valve as with the entire valve series is ideal for manifold configurations, sub-assemblies and complete fluidic systems. The D series is the largest in a progression A, B and C series of the highly flexible, modular design and (general purpose) valves.
- Tape-wrapped, class-B with 18" lead wires coil construction
- 1/4"-18 NPT female thread
- 10W Power
Applications
Agriculture, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
Orifice Size
1/4"
Supply Voltage Max
120VAC
Product Range
-
Operating Pressure Max
50psi
Connection Size
1/4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate