Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMEYER
Manufacturer Part No3000-M-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1908
Product Range3000 Series
Your Part Number
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $90.450 |
| 5+ | $84.830 |
| 10+ | $81.970 |
| 25+ | $77.660 |
| 50+ | $71.720 |
| 100+ | $65.940 |
| 250+ | $60.770 |
Price for:Each
Minimum: 1
Multiple: 1
$90.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDORMEYER
Manufacturer Part No3000-M-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1908
Product Range3000 Series
Technical Datasheet
Holding Force192ozf
Coil Voltage120VAC
Coil Resistance6.5ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous25W
Product Range3000 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3000-M-1 is a 120VAC/25W open frame Solenoid, size 3000 with pull operation, continuous duty cycle, solder lugs coil termination and 6.5Ω coil resistance. This solenoid features T-shaped laminated design plunger and laminated steel frame holds exceptionally heavy loads. Laminated frame and plunger components are machined to provide a smooth and flush contact surface to minimize hum and vibration. Tooled with provisions to modify the basic design and tooling to fit high volume applications at the lowest possible unit cost. Ideally suited for most high force, medium life AC applications.
- T-shaped
- Stroke up to 1"
- Most power consumption with moderate force output
- 50000 to 100000 cycles Solenoid life
Applications
Industrial
Technical Specifications
Holding Force
192ozf
Coil Resistance
6.5ohm
Solenoid Duty Cycle
Continuous
Product Range
3000 Series
Coil Voltage
120VAC
Solenoid Operation
Pull
Coil Power Continuous
25W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate