Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-I-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M0333
Product Range4HD Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.150 |
| 5+ | $78.140 |
| 10+ | $76.140 |
| 25+ | $72.130 |
| 50+ | $68.130 |
| 100+ | $64.120 |
| 250+ | $60.110 |
| 5000+ | $58.910 |
Price for:Each
Minimum: 1
Multiple: 1
$80.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-I-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M0333
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Holding Force65.333N
Holding Force - Metric65.333N
Coil Voltage24VDC
Coil Resistance18.9ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous32W
Product Range4HD Series
SVHCTo Be Advised
Product Overview
The 4HD-I-24D is a 12VDC/32W heavy duty box frame Solenoid with Uni-Guard II molded bobbin and coil cover, pull operation, intermittent duty cycle, 0.187-inch quick connection termination and 18.9Ω coil resistance.
- Threaded holes in the frame
- Class-A (110°C) insulation material
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
65.333N
Coil Voltage
24VDC
Solenoid Duty Cycle
Intermittent
Product Range
4HD Series
Solenoid Operation
Push
Holding Force - Metric
65.333N
Coil Resistance
18.9ohm
Coil Power Continuous
32W
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate