Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part NoB22-253-M-36Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20M0970
Product RangeB22 Series
Your Part Number
337 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.340 |
| 5+ | $29.730 |
| 10+ | $29.130 |
| 25+ | $28.510 |
| 50+ | $27.910 |
| 100+ | $27.310 |
| 250+ | $26.700 |
| 5000+ | $26.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB22-253-M-36Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20M0970
Product RangeB22 Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force - Metric35.6N
Holding Force35.6N
Coil Voltage24VDC
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Resistance58.18ohm
Coil Power Continuous9.9W
Product RangeB22 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The B22-253-M-36 is a Box Frame Solenoid with pull-in engagement and continuous duty cycle. It is well-suited to lock/latch operations. The housing is compact box frame and C frame designs with tapped mounting holes. The open frame solenoid functional advantages are most economical design for volume applications, ON/OFF operation, standard and laminate.
- Most power consumption, moderate force output
Applications
Industrial
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
35.6N
Solenoid Operation
Pull
Coil Resistance
58.18ohm
Product Range
B22 Series
Holding Force - Metric
35.6N
Coil Voltage
24VDC
Solenoid Duty Cycle
Continuous
Coil Power Continuous
9.9W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate