Rotary Solenoids:
10 Products FoundFind a huge range of Rotary Solenoids at Newark Electronics Mexico. We stock a large selection of Rotary Solenoids, including new and most popular products from the world's top manufacturers including: Ledex & Magnet Schultz
View
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Direction
Solenoid Duty Cycle
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $112.910 5+ $112.910 10+ $112.910 25+ $112.910 50+ $112.910 More Pricing... | Min: 1 / Mult: 1 | - | - | 1088Turns | 24V | - | Continuous | - | 24VDC | 21W | 30.48ohm | - | 47.6mm | 26.6mm | 5S Series | |||||
Each | 1+ $116.120 5+ $116.120 10+ $116.110 25+ $116.110 | Min: 1 / Mult: 1 | - | - | 748Turns | 13.2V | - | Continuous | - | 13.2VDC | 12.5W | 13.8ohm | - | 39.67mm | 24.21mm | 4E Series | |||||
Each | 1+ $25.980 5+ $25.980 10+ $25.980 25+ $25.980 50+ $25.980 More Pricing... | Min: 1 / Mult: 1 | 0.9in-lb | 0.101N-m | 720Turns | 14.1V | CW | Continuous | 25° | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ $65.690 | Min: 1 / Mult: 1 | 0.4in-lb | 0.045N-m | 720Turns | 14.1V | CW | Continuous | 45° | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ $79.200 5+ $79.200 10+ $79.200 25+ $79.200 50+ $79.200 | Min: 1 / Mult: 1 | - | - | 1520Turns | 27V | - | Continuous | - | 27VDC | 12.5W | 56.7ohm | - | 39.67mm | 24.21mm | 4E Series | |||||
38AK6486 RoHS | Each | 1+ $183.520 5+ $182.530 10+ $181.530 25+ $171.470 50+ $161.410 | Min: 1 / Mult: 1 | - | - | 858Turns | - | - | Continuous | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | 2E Series | ||||
Each | 25+ $148.650 | Min: 50 / Mult: 1 | 0.6in-lb | 0.067N-m | 1530Turns | 26V | CW | Continuous | 45° | 26VDC | 9W | 75.3ohm | - | 34.14mm | 22.48mm | 3E Series | |||||
Each | 1+ $113.330 | Min: 50 / Mult: 1 | 0.5in-lb | 0.056N-m | 858Turns | 13.9V | CW | Continuous | 25° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series | |||||
Each | 50+ $111.910 100+ $103.830 | Min: 50 / Mult: 1 | 2in-lb | 0.225N-m | 748Turns | 13.2V | CW | Continuous | 25° | 13.2VDC | 12.5W | 13.8ohm | - | 40.87mm | 26.8mm | 4E Series | |||||
MAGNET SCHULTZ | Each | 1+ $539.780 5+ $522.230 10+ $498.060 25+ $473.810 50+ $411.180 | Min: 1 / Mult: 1 | 0.186in-lb | - | - | - | CW | Continuous | 110° | 24VDC | 6.9W | 50ohm | Wire Leaded | 35mm | 36.5mm | GDR |