Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT4X7-I-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24F2972
Product RangeT4X7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 16+ | $54.550 |
Price for:Each
Minimum: 16
Multiple: 16
$872.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT4X7-I-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24F2972
Product RangeT4X7 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force6.95N
Holding Force - Metric6.95N
Coil Resistance131ohm
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Power Continuous4.6W
External Diameter12.7mm
External Length22.6mm
Product RangeT4X7 Series
SVHCTo Be Advised
Product Overview
The T4X7-I-24D is a 24VDC/4.6W cylindrical DC Tubular Solenoid with pull operation, intermittent duty cycle and 131Ω coil resistance. This solenoid can only be energized for a maximum of 180 seconds and then they must cool for a minimum of 540 seconds. Continuous-duty units can be energized indefinitely.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
6.95N
Solenoid Operation
Pull
Coil Power Continuous
4.6W
External Length
22.6mm
SVHC
To Be Advised
Holding Force
6.95N
Coil Resistance
131ohm
Solenoid Duty Cycle
Intermittent
External Diameter
12.7mm
Product Range
T4X7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate