Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5717
Product RangeLT8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 14+ | $103.110 |
| 25+ | $101.040 |
| 50+ | $98.980 |
| 100+ | $96.920 |
| 250+ | $94.860 |
Price for:Each
Minimum: 14
Multiple: 14
$1,443.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5717
Product RangeLT8X16 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric11.955N
Holding Force38.6N
Solenoid OperationPull
Coil Resistance77.2ohm
Coil Power Continuous7.8W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length51.8mm
Product RangeLT8X16 Series
SVHCTo Be Advised
Product Overview
The LT8X16-C-24D is a DC Tubular Solenoid with pull operation. A solenoid is a device which converts electrical energy into mechanical motion. The A420-064852-00 tubular solenoid is ideal for use in any place where a longer life expectancy is required. It is suitable for high reliability applications where accessibility for repair is difficult in downtime. It offers 100% ON time continuous duty cycle.
Applications
Industrial, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Holding Force
38.6N
Coil Resistance
77.2ohm
Solenoid Duty Cycle
Continuous
External Length
51.8mm
SVHC
To Be Advised
Holding Force - Metric
11.955N
Solenoid Operation
Pull
Coil Power Continuous
7.8W
External Diameter
25.4mm
Product Range
LT8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate