Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No129415-025Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M1699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $115.050 |
Price for:Each
Minimum: 100
Multiple: 100
$11,505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No129415-025Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M1699
Technical Datasheet
Coil Voltage11.5VDC
Holding Force - Metric120.1N
Holding Force120.1N
Solenoid OperationPush or Pull
Coil Resistance6.66ohm
Coil Power Continuous21W
Solenoid Duty CycleContinuous
External Diameter47.6mm
External Length26.29mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 129415-025 is a 25AWG Ledex® low profile Solenoid with medium stroke and conical face. It has push or pull solenoid operation and continuous duty cycle. This solenoid is based on an unrestricted flow of air at 20°C, with solenoid mounted on the equivalent of an aluminium plate measuring 7-1/2-inch square by 1/8-inch thick maximum heat sink.
- 120.1N at 105°C Holding force
Applications
Industrial
Technical Specifications
Coil Voltage
11.5VDC
Holding Force
120.1N
Coil Resistance
6.66ohm
Solenoid Duty Cycle
Continuous
External Length
26.29mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
120.1N
Solenoid Operation
Push or Pull
Coil Power Continuous
21W
External Diameter
47.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate