Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152099-230Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58P0313
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $69.240 |
Price for:Each
Minimum: 250
Multiple: 250
$17,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-230Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58P0313
Product RangeSTA Series
Technical Datasheet
Coil Voltage13.5VDC
Holding Force - Metric21.8N
Holding Force21.8N
Coil Resistance22.78ohm
Solenoid OperationPull
Coil Power Continuous8W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length29.85mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 152099-230 is a 1 x 1-1/8-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Coil Voltage
13.5VDC
Holding Force
21.8N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Length
29.85mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
21.8N
Coil Resistance
22.78ohm
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate