Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X19-I-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5746
Product RangeTP12X19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $73.610 |
| 5+ | $69.040 |
| 10+ | $66.710 |
| 25+ | $63.190 |
| 50+ | $58.360 |
| 100+ | $53.660 |
| 250+ | $49.460 |
Price for:Each
Minimum: 1
Multiple: 1
$73.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X19-I-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5746
Product RangeTP12X19 Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Coil Voltage24VDC
Holding Force - Metric45.316N
Holding Force45.316N
Coil Resistance22.1ohm
Coil Power Continuous27.4W
External Diameter38.1mm
External Length61.7mm
Product RangeTP12X19 Series
SVHCTo Be Advised
Product Overview
The TP12X19-I-24D is a Tubular Solenoid with (ON time)/(ON + OFF time) x 100 intermittent duty cycle and cylindrical push operation. This solenoid design increases mechanical life. It is ideal for high reliability applications where accessibility for repair is difficult in downtime. This design holds the cost line to a minimal premium over our traditional-life T tubular solenoids.
- L-shaped bracket, nut and lock washer or mount directly to threaded bushing
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Medical, Consumer Electronics
Technical Specifications
Solenoid Operation
Push
Coil Voltage
24VDC
Holding Force
45.316N
Coil Power Continuous
27.4W
External Length
61.7mm
SVHC
To Be Advised
Solenoid Duty Cycle
Intermittent
Holding Force - Metric
45.316N
Coil Resistance
22.1ohm
External Diameter
38.1mm
Product Range
TP12X19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate