Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5751
Product RangeT12X19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $70.840 |
| 5+ | $66.440 |
| 10+ | $64.190 |
| 25+ | $60.810 |
| 50+ | $56.160 |
| 100+ | $51.640 |
| 250+ | $47.590 |
Price for:Each
Minimum: 1
Multiple: 1
$70.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5751
Product RangeT12X19 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric49.764N
Holding Force49.764N
Coil Resistance68ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous8.9W
External Diameter38.1mm
External Length61.7mm
Product RangeT12X19 Series
SVHCTo Be Advised
Product Overview
The T12X19-C-24D is a 12VDC/7.8W DC Tubular Solenoid with pull operation, continuous duty cycle and 68Ω coil resistance. Continuous-duty units can be energized indefinitely.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force
49.764N
Solenoid Operation
Pull
Coil Power Continuous
8.9W
External Length
61.7mm
SVHC
To Be Advised
Holding Force - Metric
49.764N
Coil Resistance
68ohm
Solenoid Duty Cycle
Continuous
External Diameter
38.1mm
Product Range
T12X19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate