Product Information
Product Overview
The DSPSX000 is a Data Station with multiple protocol converter, data logger, web server with virtual HMI up to QVGA (320 x 240) and expansion slot. The data station plus was designed to act as a nexus for industrial data collection and management. With three built in serial ports and a 10 base-T/100 base-TX Ethernet port, the unit performs protocol conversion allowing disparate devices to communicate seamlessly with one another. The Ethernet port supports up to ten protocols simultaneously using Crimson 3, so even Ethernet to Ethernet conversion may be performed. The CompactFlash card allows new configuration files to be loaded into the data station plus. The USB port may be used for blazing fast file downloads or to mount the data station CompactFlash card as an external drive to the PC. The data station DIN-rail mounting saves time and panel space and snaps easily onto standard top hat (T) profile DIN-rail.
- Extensive built-in driver list allows easy data mapping to PLCs, PCs AND SCADA systems
- Independent serial ports provide virtually unlimited integration methods
Applications
Industrial
Warnings
Do not use controller to directly command motors, valves/other actuators not equipped with safeguards. To do so can potentially harmful to persons/equipment in the event of fault to the controller.
Technical Specifications
-
RJ45, RS232C, RS422, RS485, Serial, USB
115.2Kbaud
0°C
-
-
2MB
24VDC
50°C
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate