Need more?
| Quantity | Price |
|---|---|
| 1+ | $833.200 |
| 5+ | $794.360 |
| 10+ | $765.450 |
| 25+ | $729.520 |
| 50+ | $691.530 |
Product Information
Product Overview
MP011744 is a 10.2-inch HMI that comes with a 1024 x 600 pixels clear TFT display. It packs a Cortex A7 528MHz processor and Linux 4.4.0 QT-based OS. It offers Input/output port options of USB, COM, x1 Ethernet, x1 CAN open. The high-precision four-wire resistive touch panel ensures easy navigation and accurate touch sensitivity. It comes with a 16,000k display color option with a 350 cd/m2 brightness level making it user-friendly. Easy panel mount and dust/waterproof front panel with IP65 protection make it robust and reliable.
- Hardware includes CPU 600MHz, 2GM FLASH, 128M DDII RAM
- 1024 × 600 resolution LCD with 16000k colors
- 5 COM ports available, interface includes RS232, RS485, RS422
- Mobile Apps supported, Cloud monitor supported, Multiple users supported, communication encrypted
- Support Date Storage, SD Card, U Disk
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 272W × 190.7H × 41.3D mm overall size
- 12 - 28VDC power supply
Applications
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Contents
x1 HMI display, 272W × 190.7H × 41.3D mm.
Notes
Easy panel mount, grey shell IP65 protected front panel.
Technical Specifications
TFT LCD Touch Screen
1024 x 600 Pixels
12VDC
-10°C
MP HMI Touchscreens
272mm x 190.7mm
10.2"
28VDC
55°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate