Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,989.600 |
Product Information
Product Overview
CR30001500000420 is a CR3000 Red Lion automation series operator interface HMI panel. It provides industry-leading protocol conversion and connectivity choices along with an enhanced visual display feature to deliver operator interface devices that are easily scaled and adapt as requirements change. It combines an ever-expanding list of over 300 industrial drivers with the intuitive and powerful Crimson 3.1 development platform to create an operator experience designed to easily adapt as needs change and operations grow. While the CR3000 HMIs address more advanced needs with real time data logging and a built-in web server. Industrial applications include factory automation, OEM machine builders, automotive, food and beverage, water/wastewater. Compiles with Class I, Division 2, Groups A, B, C and D for CR3000 only, type 4X Indoor / IP66 enclosure rating (front face only).
- NEMA 4X, IP66 front panel rating, industrial environmental specifications
- Wide operating temperature, high shock and vibration tolerance, CE, UL/cUL, UL/cUL hazardous
- Supports over 300 industrial drivers, built-in web server for remote access
- Real-time data logging, full-color HMI touchscreen
- 15inch size, 1024 x 768 pixels, 4/2 serial/ethernet ports, 10 to 30VDC input voltage range
- 2 USB host, data logging and web server, expansion port, SD card slot
- Communicate with over 300 protocols, easily convert between serial, USB and Ethernet devices
- Manage multi-vendor environment with ease, crimson 3.1 software enable point-and-click configuration
- Ethernet, USB and serial ports make communication simple
- Operating temperature range from -10°C to 50°C
Technical Specifications
TFT LCD Touch Screen
1024 x 768 Pixels
10VDC
-10°C
CR3000 Series
364.6mm x 290.1mm
15"
30VDC
50°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate