2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Display Accessories
                                                                                                  5. Panel Display Modules
                                                                                                  Print Page

                                                                                                  HMIS5T

                                                                                                  Rear Module, STU Series Human Machine Interface, Dark Grey, 4.65" W x 1.58" D

                                                                                                  Date/Lot Code

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHNEIDER ELECTRIC HMIS5T
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoHMIS5T
                                                                                                  Newark Part No.29Y2884
                                                                                                  Product RangeHarmony STU Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  3 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$562.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $562.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoHMIS5T
                                                                                                  Newark Part No.29Y2884
                                                                                                  Product RangeHarmony STU Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeRear Module
                                                                                                  For Use WithSchneider Electric Harmony STU Series Human Machine Interfaces
                                                                                                  Product RangeHarmony STU Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  HMIS5T is an STU rear module compatible with harmony STU human-machine interfaces (HMIs). It is compatible with HMISTU655, HMISTU655W, HMISTU855 and HMISTU855W. It is suitable for simple machines and infrastructure applications.

                                                                                                  • Made of dark grey color PC/PBT material
                                                                                                  • Dimension is 4.64inch (width) x 1.57inch (depth)

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Rear Module

                                                                                                  Product Range

                                                                                                  Harmony STU Series

                                                                                                  For Use With

                                                                                                  Schneider Electric Harmony STU Series Human Machine Interfaces

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (5)

                                                                                                  Handling Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility