Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIS5TCopy |
| Newark Part No. | 29Y2884 |
| Product Range | Harmony STU Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $578.660 |
| 2+ | $506.330 |
| 5+ | $419.530 |
Price for:Each
Minimum: 1
Multiple: 1
$578.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIS5TCopy |
| Newark Part No. | 29Y2884 |
| Product Range | Harmony STU Series |
| Technical Datasheet | |
| Accessory Type | Rear Module |
| For Use With | Schneider Electric Harmony STU Series Human Machine Interfaces |
| Product Range | Harmony STU Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
HMIS5T is an STU rear module compatible with harmony STU human-machine interfaces (HMIs). It is compatible with HMISTU655, HMISTU655W, HMISTU855 and HMISTU855W. It is suitable for simple machines and infrastructure applications.
- Made of dark grey color PC/PBT material
- Dimension is 4.64inch (width) x 1.57inch (depth)
Technical Specifications
| Accessory Type | Rear Module |
|---|---|
| Product Range | Harmony STU Series |
| For Use With | Schneider Electric Harmony STU Series Human Machine Interfaces |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
