Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7BX-AW AC100-240Copy
Newark Part No.11N6896
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $847.780 |
| 5+ | $790.460 |
| 10+ | $733.130 |
| 25+ | $718.470 |
| 50+ | $703.800 |
Price for:Each
Minimum: 1
Multiple: 1
$847.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7BX-AW AC100-240Copy
Newark Part No.11N6896
Technical Datasheet
No. of Digits / Alpha6
Digit Height13.5mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height67.6mm
Panel Cutout Width100mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The H7BX-AW-AC100-240 is a 6-digit 2-stage DIN 72 x 72mm Multifunction Counter offers highly visible display with backlit transmissive LCD. It provides a total and preset counter, batch counter, dual counter and tachometer. It offers wide range of inputs accepted for NPN/PNP inputs (multi-inputs) and 2-wire DC sensors.
- Bright, easy-to-view
- Easy operation with a key for each digit
- Perform all basic settings with a DIP switch
- IP54 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
67.6mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
13.5mm
Supply Voltage Max
240VAC
Panel Cutout Width
100mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H7BX-AW AC100-240
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability