Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No0727245-001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81F2974
Product Range7272 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $496.000 |
| 5+ | $467.700 |
| 10+ | $446.640 |
| 25+ | $420.460 |
| 50+ | $392.780 |
Price for:Each
Minimum: 1
Multiple: 1
$496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0727245-001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81F2974
Product Range7272 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.7mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-
Operating Temperature Max-
Product Range7272 Series
SVHCTo Be Advised
Product Overview
0727245-001 is a 5 figure knob reset ratchet drive. The long-time standard in small, flange mount, mechanical totalizers. This external and internal part is corrosion resistant. Its ruggedness and reliability contribute to trouble free and accurate performance indoors and out.
- Accurate, smooth operation and long service life
- Easy to see 5 figure display high contrast white-on-black numerals
- Small overall size with solid base-mount flange, stainless steel drive shaft
- Tough molded case and internal parts, maintenance free lubrication never required
- Dust and corrosion resistant
- Ratchet harmonic 1000cpm, impact at least 30ms to advance lever 45°, revolution 1000rpm speed
- 3oz-in. (2.12N.m), ratchet 8 oz-in (5.65N.m) torque maximum static
- White on black standard color of figures, base mounting
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-
Product Range
7272 Series
Digit Height
4.7mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate