Need more?
| Quantity | Price |
|---|---|
| 1+ | $258.640 |
Product Information
Product Overview
CUB5TCB0 is a CUB®5 thermocouple meter with backlight display. CUB5 provides the user the ultimate in flexibility, from its complete user programming to the optional setpoint control and communication capability. The CUB5TC accepts a thermocouple input and provides a temperature display in Celsius or Fahrenheit. The meter also features minimum and maximum display capture, display offset, °F or °C indicator, and programmable user input. The display can be toggled either manually or automatically between the selected displays. CUB5 display has 0.48" high digits. The backlight version is user selectable for the desired color and also has variable display intensity. Capability of the CUB5 can be easily expanded with the addition of option cards. Setpoint capability is field installable with the addition of the setpoint output cards. Serial communications capability for RS232 or RS485 is added with a serial option card.
- Thermocouple inputs (thermocouple types T, E, J, K, R, S, B, N, or mV)
- Programmable temperature offset
- 1 or 0.1degree resolution, conforms to ITS-90 temperature standard
- Cold junction compensation (enable/disable), minimum and maximum display capture
- LCD, green/red LED backlighting
- Operates from 9 to 28VDC power source
- Front panel or Crimson® programmable
- NEMA 4X/IP65 sealed front bezel
- Display color change capability with output state when using an output module
Technical Specifications
5
-200°C to +1820°C / -328°F to +3308°F
33mm
9VDC
-35°C
CUB5 Series
Temperature
12.2mm
68mm
28VDC
75°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate