Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$64.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSP 300-BLUE
Newark Part No.23T3590
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range200mVDC
Digit Height0.37"
Panel Cutout Height0.84"
Panel Cutout Width1.34"
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The SP 300-BLUE is a 3.5-digit LED Voltmeter features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. The SP 300-BLUE features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The blue LED display ensures excellent readability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. The module's low cost means it will suit high and low volume applications. The design of the panel meter's housing and seal ensures splash-proofing in many applications.
- Programmable decimal points
- 9.4mm Digit height
- Blue LED display
- Auto-zero and Auto-polarity
- Splash-proof protection
- -0 to 50°C Operating temperature range
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
200mVDC
Panel Cutout Height
0.84"
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
0.37"
Panel Cutout Width
1.34"
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate