Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTID-1110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AK5516
Product RangeTID Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.230 |
| 5+ | $73.370 |
| 10+ | $69.510 |
Price for:Each
Minimum: 1
Multiple: 1
$77.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTID-1110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AK5516
Product RangeTID Series
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionTemperature / Process
Meter Range-58°F to +302°F, -999 to 999
Digit Height-
Panel Cutout Height1.14"
Panel Cutout Width2.8"
Supply Voltage Min-
Supply Voltage Max110VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeTID Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TID-1110 is a series TID temperature/process indicator displays temperature or process values. Typical applications include panel process indication and refrigerators, walk in coolers.
- Range: -58 to 302°F (thermistor); -999 to 999 counts (4-20 mA)
- PTC thermistor input, °F unit
- 3 digit bright LED display
- 115 VAC supply power
- Resolution of 1° or 0.1 count
- IP64 (NEMA 3R) rated
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-58°F to +302°F, -999 to 999
Panel Cutout Height
1.14"
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
TID Series
Meter Function
Temperature / Process
Digit Height
-
Panel Cutout Width
2.8"
Supply Voltage Max
110VAC
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate