Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoM850-MP1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33R0882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.210 |
| 5+ | $271.290 |
| 10+ | $260.920 |
| 25+ | $248.040 |
| 50+ | $234.430 |
Price for:Each
Minimum: 1
Multiple: 1
$285.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoM850-MP1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33R0882
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionCurrent, Voltage, Frequency, Power, Energy
Meter Range-
Digit Height14.2mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min28VAC
Supply Voltage Max570VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M850-MP1 is a M850 series 6A/570V AC, multi-function panel meter with a black polycarbonate case that features 96 x 96mm sizes, complete with a unique blue LED screen, which can be seen in direct sunlight. The range is easy to use, features user programmable CT and VT ratios and can be used on any 1 or 3-phase system with any input voltage without re-programming. The range is a cost-effective replacement for traditional panel meters and is suitable for low, medium and high voltage control panels, gensets, building management systems, power management and more.
- 14.2mm, 7-segment display
- 12 number of digits/alpha
- 92mm panel cutout height
- Meter functions include current, voltage, frequency, power, energy
- 14.2mm digit height
- 92mm panel cutout width
- Operating temperature range from 0°C to 60°C
- IEC 1010; BSEN 601010 safety, UL File No. E337752 standard
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
28VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current, Voltage, Frequency, Power, Energy
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
570VAC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate