Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-8-AC100/110/120Copy
Newark Part No.96B3591
Product RangeH3CA Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $376.680 |
| 5+ | $373.250 |
| 10+ | $369.810 |
| 25+ | $355.940 |
| 50+ | $348.820 |
Price for:Each
Minimum: 1
Multiple: 1
$376.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-8-AC100/110/120Copy
Newark Part No.96B3591
Product RangeH3CA Series
Technical Datasheet
Product RangeH3CA Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max9990h
No. of Timing Ranges7Ranges
No. of Digits3
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3CA-8-AC100/110/120 from Omron IAB is a DIN-sized Solid-state Timer with digital setting and LCD display. A desired time can be set within a range of 0.1s to 9990 hours by combining the three thumbwheel switch modules for time setting and one module for time unit selection. With on/off indicator for control output and bar indicator for remaining time.
- Dual power supplies for free AC/DC
- On delay operation
- Four external signal inputs
- Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
- Conforms to UL, CSA, and CE marking
- SPDT time limit contact
- Surface, track or flush mount
- 8 pin
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3CA Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
On-Delay
Time Max
9990h
No. of Digits
3
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability