Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No80-1675Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98B2936
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No80-1675Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98B2936
Technical Datasheet
Product Range-
Timer FunctionsCountdown / Up
Time Min1s
Time Max99min
No. of Timing Ranges2Ranges
No. of Digits4
Timer Output-
Supply Voltage Max1.5V
Current Rating Nom-
Connection / Termination-
Panel Cutout Height58.6mm
Panel Cutout Width62.9mm
SVHCTo Be Advised
Product Overview
80-1675 is a countdown / up timer.
- 1.5V/LR44 battery
- Oscillation frequency is 32768Hz
- Setting from 1 second to 99 minutes and 99 seconds
Technical Specifications
Product Range
-
Time Min
1s
No. of Timing Ranges
2Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
58.6mm
SVHC
To Be Advised
Timer Functions
Countdown / Up
Time Max
99min
No. of Digits
4
Supply Voltage Max
1.5V
Connection / Termination
-
Panel Cutout Width
62.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate