Need more?
| Quantity | Price |
|---|---|
| 1+ | $597.560 |
| 5+ | $582.620 |
| 10+ | $567.690 |
| 25+ | $537.810 |
Product Information
Product Overview
The B856-500 is a 11-pin high accuracy Digital Multifunction Timer with an excellent value in its class, precise digital setting, versatile functionality and a straightforward button-per-digit interface. It can be easily programmed to perform any standard timing operation - on-delay, off-delay, interval or repeat cycle. A standard model features a timed double-pole double-throw contact output. Simplicity of operation is maintained while still providing a high level of functionality. All programming is done through the front panel with an intuitive button-per-digit keypad that makes entry of preset times quick and easy. A crisp dual line LCD display lets the operator readily view elapsed or remaining cycle time as well as the pre-set value.
- Button-per-digit preset entry simplifies setup and operation
- High contrast dual line LCD display indicates both process time and preset value
- Industry standard socket connection
- IEC IP65 rated front panel for use in wash-down environments
- NPN or Dry contact start
- NPN or Dry contact reset
- Electrical service life - 100000 cycles at full load
- Mechanical service life - 10 million cycles at minimum load
- +0.03% Repeat accuracy
- 0 to 60°C Operating temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
B856 Series
0.01s
5Ranges
2 Changeover Relays
5A
45mm
To Be Advised
Multifunction
9999h
4
240VAC
Plug-In
45mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate