Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No03618Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46F1399
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.870 |
Price for:Each
Minimum: 1
Multiple: 1
$103.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 03618 is a 1-1/2-inch Elapsed Time Meter made of high density black acrylic case. It offers ≤0.01%/24hr accuracy and synchronous clock motor movement.
- Record ON time of electrical equipment
- No reset capability means virtually tamper-proof
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
44.96mm
Product Range
-
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
44.96mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate