• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Hour Meters
                                                                                                  Print Page

                                                                                                  365C300Q30PX

                                                                                                  Panel Mount Timer, Digital Plug In, 120 VAC, 0.01 s, 999 h, 67 mm, 67 mm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATC 365C300Q30PX
                                                                                                  ATC 365C300Q30PX
                                                                                                  ATC 365C300Q30PX
                                                                                                  ManufacturerATC
                                                                                                  Manufacturer Part No365C300Q30PX
                                                                                                  Newark Part No.12P8437
                                                                                                  Product Range365C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$424.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $424.47
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerATC
                                                                                                  Manufacturer Part No365C300Q30PX
                                                                                                  Newark Part No.12P8437
                                                                                                  Product Range365C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max120VAC
                                                                                                  Time Min0.01s
                                                                                                  Time Max999h
                                                                                                  Panel Cutout Height67mm
                                                                                                  Panel Cutout Width67mm
                                                                                                  Product Range365C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 365C300Q30PX is a computing Digital Timer with three rotary knobs for setting and adjustment of the preset. The Preset can be any three-digit value from 0.01 seconds to 999 hours. The decimal and range are switch selectable. The high-intensity blue vacuum fluorescent display is DIP switch selectable to time-up or time-down. Two heavy-duty 7A DPDT relays provide instantaneous, interval or delayed output control. Plug-in panel mounting allows easy replacement without the removal of field wiring. Through its internal microcomputer, it keeps track of the set point throughout the time cycle. Whenever there is a change in set point, even during a cycle, it instantly re-computes the time remaining and accurately determines time-out. This unique capability is especially valuable in the time-down modes as it allows you to shorten a cycle without loss of accuracy. The timer has formidable defenses against noise: transformer power supply, full-wave bridges, buffered logic.

                                                                                                  • 3-digit timer
                                                                                                  • 0.01s to 999h adjustable range
                                                                                                  • High brightness VF display
                                                                                                  • High noise immunity
                                                                                                  • Positive reset time and pulse length
                                                                                                  • Reliability and ruggedness
                                                                                                  • Compact, plug-in and dust-tight
                                                                                                  • Self diagnostics

                                                                                                  Applications

                                                                                                  Clock & Timing

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Time Min

                                                                                                  0.01s

                                                                                                  Panel Cutout Height

                                                                                                  67mm

                                                                                                  Product Range

                                                                                                  365C Series

                                                                                                  Supply Voltage Max

                                                                                                  120VAC

                                                                                                  Time Max

                                                                                                  999h

                                                                                                  Panel Cutout Width

                                                                                                  67mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate