Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.200 |
Price for:Each
Minimum: 1
Multiple: 1
$127.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoCUB7TVS0Copy
Newark Part No.63R2621
Technical Datasheet
Supply Voltage Min50V
Supply Voltage Max250V
Time Min0.001s
Time Max1h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CUB7TVS0 is a Miniature Electronic Timer powered by lithium battery with large 0.35-inch LCD reflective display. This CUB7 series timer is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip. The keypad can be enabled/disabled via a single DIP switch.
- 8-digit LCD display
- 3-position terminal block
- Count speeds up to 10kHz
- 9 Programmable time range
- High voltage input
- 0 to 50°C Temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Supply Voltage Min
50V
Time Min
0.001s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
250V
Time Max
1h
Panel Cutout Width
45mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate