Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoAHP-3741Copy
Newark Part No.07AH3029
Product RangeAHP Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.510 |
Price for:Each
Minimum: 1
Multiple: 1
$167.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-3741Copy
Newark Part No.07AH3029
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage120VAC
Power Consumption200W
Watt Density57W/in²
Outlet Air Temperature Max540°C
Flow Rate Max8CFM
Heated Length - Imperial3.5"
Heated Length - Metric89mm
Outer Diameter10mm
Inlet NPT0.25"
Outlet NPT0.25"
Sheath MaterialStainless Steel
Phase Type1 Phase
No. of Heating Elements1
Product RangeAHP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
AHP-3741 is an AHP series, T Type air process heater used to heat clean, dry air or gas for baking, drying, laminating, metal working, packaging, plastic welding, preheating, sealing, soldering, shrink fitting and synthetic fabric sewing.
- 120V supply voltage
- 200W power consumption
- 3 1/2' heated length
- 8CFM max flow rate
- 1/4' NPT fitting
- For horizontal mounting
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
200W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
3.5"
Outer Diameter
10mm
Outlet NPT
0.25"
Phase Type
1 Phase
Product Range
AHP Series
Supply Voltage
120VAC
Watt Density
57W/in²
Flow Rate Max
8CFM
Heated Length - Metric
89mm
Inlet NPT
0.25"
Sheath Material
Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate